- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC18FD271J-F
MC18FD271J-F
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 270pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Multilayer RF Capacitors - SMD - 270pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
Search Keywords: MC18FD271JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC18FD271J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MC
-
Lead Pitch For Radial:N/R
-
Construction:Flat
-
Capacitance Value:270 pF
-
Dimension:4.5 x 3.2 x 2(Max) mm
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
75
$4.86
150
$3.65
225
$3.40
300 +
$3.33
Click for Quote
Log in
to unlock special pricing