- Home ›
- All Products›
- MC18FD111J-TF
MC18FD111J-TF
Cornell Dubilier
Cap Mica 110PF 5% 500V 1812
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 110PF 5% 500V 1812
Search Keywords: MC18FD111JTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC18FD111J-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1.330
25
$1.250
100
$0.855
250
$0.814
500
$0.773
1,000 +
$0.731
Click for Quote
Log in
to unlock special pricing