- Home ›
- All Products›
- MC18FA621G-TF
MC18FA621G-TF
Cornell Dubilier
Cap Mica 620PF 2% 100V 1812
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 620PF 2% 100V 1812
Search Keywords: MC18FA621GTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC18FA621G-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$5.42
25
$3.51
100
$3.16
250
$2.87
500
$1.98
1,000 +
$1.87
Click for Quote
Log in
to unlock special pricing