- Home ›
- All Products›
- MC18FA301G-F
MC18FA301G-F
Cornell Dubilier
Cap Mica 300PF 2% 100V 1812
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 300PF 2% 100V 1812
Search Keywords: MC18FA301GF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC18FA301G-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$3.94
25
$2.74
50
$2.61
100
$2.47
500
$1.77
1,000 +
$1.55
Click for Quote
Log in
to unlock special pricing