- Home ›
- All Products›
- MC12FD131J-TF
MC12FD131J-TF
Cornell Dubilier
Cap Mica 130PF 5% 500V 1210
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 130PF 5% 500V 1210
Search Keywords: MC12FD131JTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FD131J-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.460
25
$2.210
50
$1.620
100
$1.260
500
$1.140
1,000
$0.783
2,000 +
$0.742
Click for Quote
Log in
to unlock special pricing