- Home ›
- All Products›
- MC12FD131F-F
MC12FD131F-F
Cornell Dubilier
Cap Mica 130PF 1% 500V 1210
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 130PF 1% 500V 1210
Search Keywords: MC12FD131FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FD131F-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4.67
25
$3.23
50
$3.07
100
$2.91
500
$2.10
1,000 +
$1.83
Click for Quote
Log in
to unlock special pricing