Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MC12FD101J-F

Mica Multilayer RF Capacitors - SMD - 100pf (+/-) 5% - 500VDC - 25ppm/°C - 1210 - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Multilayer RF Capacitors - SMD - 100pf (+/-) 5% - 500VDC - 25ppm/°C - 1210 - RoHS
Search Keywords: MC12FD101JF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: MC12FD101J-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Construction: Flat
Lead Pitch For Radial: N/R
Dimension: 3.2 x 2.5 x 2(Max) mm
Lead Diameter: N/R
Capacitance Value: 100 pF
Family: MC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MC12FD101J-F RoHS compliant?
Yes, MC12FD101J-F is RoHS compliant.
What is the lead time for MC12FD101J-F?
The standard lead time for MC12FD101J-F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Ships today, if you order in
On Order:
650   can ship 12/28/26
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.65
300
$2.63
500
$2.20
1,000
$2.08
2,500
$2.04
5,000
$2.03
7,500
$2.02
10,000 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!