- Home ›
- All Products›
- MC12FD101G-F
MC12FD101G-F
Cornell Dubilier
Cap Mica 100PF 2% 500V 1210
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 100PF 2% 500V 1210
Search Keywords: MC12FD101GF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FD101G-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.68
25
$2.55
50
$2.42
100
$2.31
500
$1.62
1,000 +
$1.44
Click for Quote
Log in
to unlock special pricing