- Home ›
- All Products›
- MC12FA500G-F
MC12FA500G-F
Cornell Dubilier
Cap Mica 50PF 2% 100V 1210
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 50PF 2% 100V 1210
Search Keywords: MC12FA500GF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FA500G-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.69
25
$1.87
50
$1.78
100
$1.69
500
$1.22
1,000 +
$1.07
Click for Quote
Log in
to unlock special pricing