- Home ›
- All Products›
- MC12FA500F-TF
MC12FA500F-TF
Cornell Dubilier
Cap Mica 50PF 1% 100V 1210
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 50PF 1% 100V 1210
Search Keywords: MC12FA500FTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FA500F-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$5.27
25
$3.31
50
$2.89
100
$2.58
500
$2.32
1,000
$2.10
2,250
$1.44
3,000 +
$1.37
Click for Quote
Log in
to unlock special pricing