Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MC12FA470J-F

Mica Multilayer RF Capacitors - SMD - 47pf (+/-) 5% - 100VDC - 25ppm/°C - 1210 - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Multilayer RF Capacitors - SMD - 47pf (+/-) 5% - 100VDC - 25ppm/°C - 1210 - RoHS
Search Keywords: MC12FA470JF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: MC12FA470J-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: MC
Dimension: 3.2 x 2.5 x 2(Max) mm
Capacitance Value: 47 pF
Construction: Flat
Lead Pitch For Radial: N/R
Lead Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MC12FA470J-F RoHS compliant?
Yes, MC12FA470J-F is RoHS compliant.
What is the lead time for MC12FA470J-F?
The standard lead time for MC12FA470J-F is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,796
Can Ship immediately
Minimum Order Quantity:
75
21 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$1.69
300
$1.63
500
$1.21
1,000
$1.19
2,500
$1.15
5,000
$1.13
7,500 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!