- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC12FA470J
MC12FA470J
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 47pf (+/-) 5% - 100VDC - 25ppm/°C - 1210
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Mica Multilayer RF Capacitors - SMD - 47pf (+/-) 5% - 100VDC - 25ppm/°C - 1210
Search Keywords: MC12FA470J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FA470J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Dimension:3.2 x 2.5 x 2(Max) mm
-
Capacitance Value:47 pF
-
Construction:Flat
-
Family:MC
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent