- Home ›
- All Products›
- MC12FA431G-TF
MC12FA431G-TF
Cornell Dubilier
Cap Mica 430PF 2% 100V 1210
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 430PF 2% 100V 1210
Search Keywords: MC12FA431GTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FA431G-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$6.60
25
$4.13
50
$3.62
100
$3.21
500
$2.89
1,000
$2.63
2,250
$1.80
3,000 +
$1.72
Click for Quote
Log in
to unlock special pricing