- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC12FA241J
MC12FA241J
Cornell Dubilier
Cap Mica 240pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 240pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
Search Keywords: MC12FA241J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FA241J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Diameter:N/R
-
Dimension:3.2 x 2.5 x 2(Max) mm
-
Lead Pitch For Radial:N/R
-
Construction:Flat
-
Family:MC
-
Capacitance Value:240 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$4.40
25
$3.02
50
$2.89
100
$2.70
250 +
$2.58
Click for Quote
Log in
to unlock special pricing