- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC12FA151J-TF
MC12FA151J-TF
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 150pf (+/-) 5% - 100VDC - 25ppm/°C - 1210 - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Mica Multilayer RF Capacitors - SMD - 150pf (+/-) 5% - 100VDC - 25ppm/°C - 1210 - RoHS - Tape&Reel
Search Keywords: MC12FA151JTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FA151J-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Lead Pitch For Radial:N/R
-
Dimension:3.2 x 2.5 x 2(Max) mm
-
Capacitance Value:150 pF
-
Construction:Flat
-
Family:MC
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
750
$3.47
1,500
$1.84
2,250
$1.29
3,000 +
$1.27
Click for Quote
Log in
to unlock special pricing