- Home ›
- All Products›
- MC12FA111J-TF
MC12FA111J-TF
Cornell Dubilier
Cap Mica 110PF 5% 100V 1210
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 110PF 5% 100V 1210
Search Keywords: MC12FA111JTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FA111J-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.310
25
$1.770
50
$1.270
100
$1.120
500
$1.010
1,000
$0.917
1,500
$0.639
3,000 +
$0.597
Click for Quote
Log in
to unlock special pricing