- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC12FA101D-F
MC12FA101D-F
Cornell Dubilier
Cap Mica 100pF 100VDC 0.5pF 3.2 X 2.5 X 2 SMD Bul
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Mica 100pF 100VDC 0.5pF 3.2 X 2.5 X 2 SMD Bul
Search Keywords: MC12FA101DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12FA101D-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
20 Weeks
can ship
9/28/26
Tariffs may apply for U.S. shipments