- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC12EF220J-F
MC12EF220J-F
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 22pf (+/-) 5% - 1000VDC - 50ppm/°C - 1210 - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Multilayer RF Capacitors - SMD - 22pf (+/-) 5% - 1000VDC - 50ppm/°C - 1210 - RoHS
Search Keywords: MC12EF220JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12EF220J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:N/R
-
Family:MC
-
Construction:Flat
-
Lead Diameter:N/R
-
Capacitance Value:22 pF
-
Dimension:3.2 x 2.5 x 2(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$5.22
100
$3.92
150
$3.65
200 +
$3.58
Click for Quote
Log in
to unlock special pricing