- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC12ED220J-F
MC12ED220J-F
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 22pf (+/-) 5% - 500VDC - 50ppm/°C - 1210 - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Multilayer RF Capacitors - SMD - 22pf (+/-) 5% - 500VDC - 50ppm/°C - 1210 - RoHS
Search Keywords: MC12ED220JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12ED220J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Construction:Flat
-
Capacitance Value:22 pF
-
Lead Pitch For Radial:N/R
-
Family:MC
-
Dimension:3.2 x 2.5 x 2(Max) mm
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$2.50
300
$2.39
500
$1.73
1,000
$1.43
2,500
$1.39
5,000
$1.35
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing