- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC12ED200J-F
Cornell Dubilier
MC12ED200J-F
Mica Multilayer RF Capacitors - SMD - 20pf (+/-) 5% - 500VDC - 50ppm/°C - 1210 - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC12ED200J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MC
-
Lead Pitch For Radial:N/R
-
Construction:Flat
-
Dimension:3.2 x 2.5 x 2(Max) mm
-
Lead Diameter:N/R
-
Capacitance Value:20 pF