- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC12CD010D-F
Cornell Dubilier
MC12CD010D-F
Cap Mica 1pF 500V 0.5pF (3.2 X 2.5 X 2mm) SMD 125°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | MC12CD010D-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Lead Diameter: | N/R |
| Dimension: | 3.2 x 2.5 x 2(Max) mm |
| Capacitance Value: | 1 pF |
| Family: | MC |
| Construction: | Flat |
| Lead Pitch For Radial: | N/R |