Image is representational - see mfr. specs

Cap Mica 27pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Mica 27pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk
Search Keywords: MC08EA270J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    MC08EA270J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Construction:
    Flat
  • Lead Diameter:
    N/R
  • Capacitance Value:
    27 pF
  • Dimension:
    2 x 1.25 x 1.4(Max) mm
  • Lead Pitch For Radial:
    N/R
  • Family:
    MC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 7/15/26
Backorder
Price (USD)
Qty
Unit Price
1
$2.64
25
$2.17
50
$1.57
100 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!