- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC08EA220J-F
Cornell Dubilier
MC08EA220J-F
Mica Multilayer RF Capacitors - SMD - 22pf (+/-) 5% - 100VDC - 50ppm/°C - 0802 - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | MC08EA220J-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Lead Pitch For Radial: | N/R |
| Lead Diameter: | N/R |
| Capacitance Value: | 22 pF |
| Dimension: | 2 x 1.25 x 1.4(Max) mm |
| Family: | MC |
| Construction: | Flat |