MC08EA200J-F
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 20pf (+/-) 5% - 100VDC - 50ppm/°C - 0802 - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Multilayer RF Capacitors - SMD - 20pf (+/-) 5% - 100VDC - 50ppm/°C - 0802 - RoHS
Search Keywords: MC08EA200JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC08EA200J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MC
-
Capacitance Value:20 pF
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Dimension:2 x 1.25 x 1.4(Max) mm
-
Construction:Flat
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,333
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$1.9800
300
$1.8900
500
$1.3700
1,000
$1.1200
2,500
$1.0800
5,000
$1.0500
7,500
$1.0200
10,000 +
$1.0169
Click for Quote
Log in
to unlock special pricing