- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- M60U4R7M25
M60U4R7M25
Cornell Dubilier
Cap Ceramic 4.7uF 25V Y5U 20% Radial 5mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 4.7uF 25V Y5U 20% Radial 5mm 125°C
Search Keywords: M60U4R7M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:M60U4R7M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4.7 uF
-
Voltage:25 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$2.332
10
$2.120
100
$1.900
250
$1.860
500
$1.460
1,000
$1.420
2,500
$1.400
5,000
$1.380
7,500 +
$1.360
Click for Quote
Log in
to unlock special pricing