- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- M40R105K1-F
Cornell Dubilier
M40R105K1-F
Multilayer Ceramic Capacitor - Radial - 1uF (+/-) 10% - 100VDC - X7R - - RoHS
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:M40R105K1-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
Supplier Standard Pack:
100 -
Capacitance Value:1 uF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:10 %
-
This product is discontinued, but still in stock.