- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- M39018/06-0125M
M39018/06-0125M
Cornell Dubilier
Cap Aluminum Lytic 9000uF 40V -10% to 50%( 50.8 X 79.38mm) Screw Terminal 0.019 Ohm 12400mA (1%FR) 105°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 9000uF 40V -10% to 50%( 50.8 X 79.38mm) Screw Terminal 0.019 Ohm 12400mA (1%FR) 105°C
Search Keywords: M39018060125M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:M39018/06-0125M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Capacitance Value:9000 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Clamp Mount
-
Size:50.8 x 79.38 mm
-
Termination Style:Screw Terminal
-
Voltage:40 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
8
$791.61
15
$445.64
23
$299.82
30 +
$293.82
Click for Quote
Log in
to unlock special pricing