Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

M39018/04-0042

Cap Aluminum Lytic 2200uF 50V -10% to 50% (34.92 X 79.38mm) Screw Terminal 0.12 Ohm 2000mA 2000h 85A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2200uF 50V -10% to 50% (34.92 X 79.38mm) Screw Terminal 0.12 Ohm 2000mA 2000h 85A°C
Search Keywords: M39018040042
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    M39018/04-0042
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Capacitance Value:
    22002179uF
  • Tolerance:
    -102203% to 502203%
  • Operating Temperature:
    -55 to 85 °C
  • Mounting:
    N/A
  • Size:
    34.92 X 79.38 mm
  • Termination Style:
    Screw Terminal2202
  • Voltage:
    502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39018/04-0042 RoHS compliant?
Yes, M39018/04-0042 is RoHS compliant.
What is the lead time for M39018/04-0042?
The standard lead time for M39018/04-0042 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
On Order:
11   can ship 2/3/27
MOQ for out of Stock Qty:
10
18 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$293.57
5
$260.07
10
$257.50
20
$254.95
30
$252.42
40 +
$249.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!