- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- M39014/052055
M39014/052055
Cornell Dubilier
Cap Ceramic 0.01uF 50V X7R 10% Axial (0.01%FR) 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.01uF 50V X7R 10% Axial (0.01%FR) 125°C
Search Keywords: M39014052055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:M39014/052055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.01 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$1.141
500
$1.045
1,000
$1.000
2,500
$0.918
5,000
$0.853
7,500
$0.841
10,000 +
$0.828
Click for Quote
Log in
to unlock special pricing