Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

M39014/021413

Cap Ceramic 0.68uF 50V X7R 10% Radial 5.1mm (0.01%FR) 125°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.68uF 50V X7R 10% Radial 5.1mm (0.01%FR) 125°C
Search Keywords: M39014021413
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    M39014/021413
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.68 uF
  • Voltage:
    50 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39014/021413 discontinued?
Yes, M39014/021413 from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M39014/021413 RoHS compliant?
Yes, M39014/021413 is RoHS compliant.
What is the lead time for M39014/021413?
The standard lead time for M39014/021413 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
18
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.105
18
$5.550
50
$4.510
100
$4.310
250
$4.180
500
$3.950
1,000
$3.850
2,500
$3.750
5,000 +
$3.700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!