Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

M39014/021341

Cap Ceramic 0.018uF 100V X7R 10% Radial 5.1mm (0.001%FR) 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.018uF 100V X7R 10% Radial 5.1mm (0.001%FR) 125°C
Search Keywords: M39014021341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    M39014/021341
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.018 uF
  • Voltage:
    100 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39014/021341 RoHS compliant?
Yes, M39014/021341 is RoHS compliant.
What is the lead time for M39014/021341?
The standard lead time for M39014/021341 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately
Minimum Order Quantity:
65
8 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$1.5300
250
$1.2400
500
$1.1400
1,000
$1.0900
2,500
$1.0060
5,000
$0.9384
7,500
$0.9260
10,000 +
$0.9237
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!