- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- M39014/011535
Cornell Dubilier
M39014/011535
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.1mm (0.01%FR) 125°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | M39014/011535 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Capacitance Value: | 0.01 uF |
| Voltage: | 100 VDC |
| Package/Case: | N/R |
| Tolerance: | 10 % |
-
This product is discontinued, but still in stock.