- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- M39014/011309
M39014/011309
Cornell Dubilier
Cap Ceramic 330pF 200V X7R 20% Radial 5.1mm (0.01%FR) 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Ceramic 330pF 200V X7R 20% Radial 5.1mm (0.01%FR) 125°C
Search Keywords: M39014011309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:M39014/011309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:330 pF
-
Voltage:200 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.4916
25
$1.3560
100
$1.2330
250
$1.0900
500
$1.0170
1,000
$0.9960
2,500
$0.9760
5,000
$0.9610
7,500 +
$0.9470
Click for Quote
Log in
to unlock special pricing