- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- M30G223K1
Cornell Dubilier
M30G223K1
Multilayer Ceramic Capacitor - Radial - 0.022uF (+/-) 10% - 100VDC - COG(NPO) -
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:M30G223K1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.022 uF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:10 %
-
This product is discontinued, but still in stock.