- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- M22R473K5
Cornell Dubilier
M22R473K5
Multilayer Ceramic Capacitor - Radial - 0.047uF (+/-) 10% - 50VDC - X7R -
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:M22R473K5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.047 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:10 %
-
This product is discontinued, but still in stock.