- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LP151M200C1P3
Cornell Dubilier
LP151M200C1P3
Cap Aluminum Lytic 150uF 200V 20% (25 X 25mm) Snap-In 10mm 1.65 Ohm 509mA 1000h 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Aluminum Lytic 150uF 200V 20% (25 X 25mm) Snap-In 10mm 1.65 Ohm 509mA 1000h 105°C
Search Keywords: LP151M200C1P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:LP151M200C1P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Frequently Asked Questions
Is LP151M200C1P3 RoHS compliant?
Yes, LP151M200C1P3 is RoHS compliant.
What is the lead time for LP151M200C1P3?
The standard lead time for LP151M200C1P3 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Manufacturer Stock:
586
can ship
Minimum Order Quantity:
10
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
10
$5.19
50
$4.13
100
$3.81
300
$3.76
500
$3.29
1,000
$3.14
2,500
$2.99
5,000 +
$2.98
Click for Quote
Log in
to unlock special pricing