Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

HZC107M025X16T-F

Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive T/R
Search Keywords: HZC107M025X16TF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: HZC107M025X16T-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Lead Diameter: N/R
Lead Pitch For Radial: N/R
Maximum Operating Temperature: 125 °C
Capacitance Value: 100 uF
Lifetime: 4000 h
Leakage Current: 25@2Min uA
Equivalent Series Resistance: 0.03 Ohm
Family: HZC
Dimension: 7.7 x 6.3 mm
Construction: Cylindrical
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HZC107M025X16T-F RoHS compliant?
Yes, HZC107M025X16T-F is RoHS compliant.
What is the lead time for HZC107M025X16T-F?
The standard lead time for HZC107M025X16T-F is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
24 Weeks can ship 4/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
225
$3.22
450
$1.98
675
$1.57
900 +
$1.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!