Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

HZC106M050C12T-F

Cap Aluminum Polymer Hybrid 10uF 50VDC 20% (5 X 5.8mm) SMD 0.12 Ohm 500mA 4000h 125°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer Hybrid 10uF 50VDC 20% (5 X 5.8mm) SMD 0.12 Ohm 500mA 4000h 125°C Automotive T/R
Search Keywords: HZC106M050C12TF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: HZC106M050C12T-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 5.8 x 5 mm
Lead Diameter: N/R
Capacitance Value: 10 uF
Equivalent Series Resistance: 0.12 Ohm
Family: HZC
Lifetime: 4000 h
Leakage Current: 5@2Min uA
Maximum Operating Temperature: 125 °C
Lead Pitch For Radial: N/R
Construction: Cylindrical
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HZC106M050C12T-F RoHS compliant?
Yes, HZC106M050C12T-F is RoHS compliant.
What is the lead time for HZC106M050C12T-F?
The standard lead time for HZC106M050C12T-F is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks can ship 4/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$2.60
500
$1.60
750
$1.27
1,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!