Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

HZA476M035D16T-F

Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 1300mA 10000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 1300mA 10000h 105°C Automotive T/R
Search Keywords: HZA476M035D16TF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: HZA476M035D16T-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Lead Pitch For Radial: N/R
Lead Diameter: N/R
Dimension: 5.8 x 6.3 mm
Equivalent Series Resistance: 0.06 Ohm
Lifetime: 10000 h
Leakage Current: 16.4@2Min uA
Capacitance Value: 47 uF
Construction: Cylindrical
Family: HZA
Maximum Operating Temperature: 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HZA476M035D16T-F RoHS compliant?
Yes, HZA476M035D16T-F is RoHS compliant.
What is the lead time for HZA476M035D16T-F?
The standard lead time for HZA476M035D16T-F is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.67
500
$1.42
750
$1.41
1,000 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!