- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HZA336M025C12T-F
Cornell Dubilier
HZA336M025C12T-F
Cap Aluminum Polymer Hybrid 33uF 25VDC 20% (5 X 5.8mm) SMD 0.08 Ohm 900mA 10000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:HZA336M025C12T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Leakage Current:8.2@2Min uA
-
Lifetime:10000 h
-
Dimension:N/A
-
Equivalent Series Resistance:0.08 Ohm
-
Lead Diameter:N/R
-
Construction:Cylindrical
-
Maximum Operating Temperature:105 °C
-
Capacitance Value:33 uF
-
Family:HZA
-
Lead Pitch For Radial:N/R