- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HZA226M080F24T-F
Cornell Dubilier
HZA226M080F24T-F
Cap Aluminum Polymer Hybrid 22uF 80VDC 20% (8 X 10.2mm) SMD 0.045 Ohm 1550mA 10000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer Hybrid 22uF 80VDC 20% (8 X 10.2mm) SMD 0.045 Ohm 1550mA 10000h 105°C Automotive T/R
Search Keywords: HZA226M080F24TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:HZA226M080F24T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Family:HZA
-
Construction:Cylindrical
-
Capacitance Value:22 uF
-
Maximum Operating Temperature:105 °C
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.045 Ohm
-
Leakage Current:17.6@2Min uA
-
Lead Diameter:N/R
-
Dimension:10.2 x 8 mm
-
Lifetime:10000 h
Product Guides
+
Frequently Asked Questions
Is HZA226M080F24T-F RoHS compliant?
Yes, HZA226M080F24T-F is RoHS compliant.
What is the lead time for HZA226M080F24T-F?
The standard lead time for HZA226M080F24T-F is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
125
$2.46
250
$1.84
375
$1.72
500 +
$1.69
Click for Quote
Log in
to unlock special pricing