- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HZA106M063D16T-F
Cornell Dubilier
HZA106M063D16T-F
Cap Aluminum Polymer Hybrid 10uF 63VDC 20% (6.3 X 5.8mm) SMD 0.12 Ohm 1000mA 10000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | HZA106M063D16T-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Equivalent Series Resistance: | 0.12 Ohm |
| Leakage Current: | 6.3@2Min uA |
| Construction: | Cylindrical |
| Family: | HZA |
| Lifetime: | 10000 h |
| Capacitance Value: | 10 uF |
| Maximum Operating Temperature: | 105 °C |
| Lead Diameter: | N/R |
| Lead Pitch For Radial: | N/R |