- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- HVMLS113M040EB0C
HVMLS113M040EB0C
Cornell Dubilier
Cap Aluminum Lytic 11000uF 40V 20%( 44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.036 Ohm 16900mA 10000h 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 11000uF 40V 20%( 44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.036 Ohm 16900mA 10000h 125°C
Search Keywords: HVMLS113M040EB0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:HVMLS113M040EB0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Capacitance Value:11000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 125 °C
-
Mounting:Through Hole
-
Size:44.45 x 12.7 x 76.2 mm
-
Termination Style:Radial
-
Voltage:40 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$157.70
3
$147.93
5 +
$142.69
Click for Quote
Log in
to unlock special pricing