- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HT472M
HT472M
Cornell Dubilier
Cap Ceramic 0.0047uF 3000V Y5U 20% (20 X 6mm) Radial 9.5mm 85°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.0047uF 3000V Y5U 20% (20 X 6mm) Radial 9.5mm 85°C
Search Keywords: HT472M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:HT472M
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.0047 uF
-
Voltage:3000 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,014
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.9311
250
$0.4998
500
$0.3124
1,000
$0.3052
2,500
$0.2987
5,000
$0.2927
7,500
$0.2883
10,000 +
$0.2840
Click for Quote
Log in
to unlock special pricing