Image is representational - see mfr. specs

Cap Ceramic 0.001uF 2000V Y5U 20% (10 X 6mm) Radial 6.4mm 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.001uF 2000V Y5U 20% (10 X 6mm) Radial 6.4mm 85°C
Search Keywords: HS102M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    HS102M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.001 uF
  • Voltage:
    2000 VDC
  • Package/Case:
    N/R
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately Buy all 21 in-stock or the regular minimum order quantity of 2500
Stock lot only:
21
Minimum Order Quantity:
2500
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1035
2,500
$0.0941
5,000
$0.0920
7,500
$0.0906
25,000
$0.0893
50,000
$0.0879
100,000
$0.0865
150,000 +
$0.0852
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!