- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- GP433
Cornell Dubilier
GP433
Cap Ceramic 33pF 1000V SL 10% (6 X 4.5mm) Radial 6.4mm 85°C
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:GP433
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:33 pF
-
Voltage:1000 VDC
-
Package/Case:N/R
-
Tolerance:10 %
-
This product is discontinued, but still in stock.