- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- GP415
GP415
Cornell Dubilier
Cap Ceramic 15pF 1000V SL 10% (6 X 4.5mm) Radial 6.4mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Ceramic 15pF 1000V SL 10% (6 X 4.5mm) Radial 6.4mm 85°C
Search Keywords: GP415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:GP415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:15 pF
-
Voltage:1000 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Buy all 16 in-stock or the regular minimum order quantity of 250
Stock lot only:
16
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.0693
250
$0.0630
2,500
$0.0555
5,000
$0.0546
7,500
$0.0538
25,000
$0.0528
50,000
$0.0520
100,000
$0.0512
150,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing