- Home ›
- All Products›
- GP368
GP368
Cornell Dubilier
Cap Ceramic 680pF 1000V Y5P 10% (6 X 4.5mm) Radial 6.4mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 680pF 1000V Y5P 10% (6 X 4.5mm) Radial 6.4mm 85°C
Search Keywords: GP368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:GP368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Package/Case:N/R
-
Operating Temperature:-30 to 85 °C
-
Family:GP
-
Tolerance:10 %
-
Type:Ceramic Disc
-
Mounting:Through Hole
-
Voltage:1000 VDC
-
Dimension:4.5(Max) x 6(Max) mm
-
Capacitance Value:680 pF
-
Construction:N/A
-
Lead Pitch For Radial:6.4 mm
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.6630
100
$0.4740
500
$0.2472
1,000 +
$0.1545
Click for Quote
Log in
to unlock special pricing