- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- GH101K
GH101K
Cornell Dubilier
Cap Ceramic 100pF 100V Y5P 10% (6 X 3mm) Radial 6.4mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Ceramic 100pF 100V Y5P 10% (6 X 3mm) Radial 6.4mm 85°C
Search Keywords: GH101K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:GH101K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,977
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.1191
1,000
$0.0452
2,500
$0.0411
5,000
$0.0398
10,000
$0.0389
25,000
$0.0384
50,000
$0.0378
100,000 +
$0.0372
Click for Quote
Log in
to unlock special pricing