- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- FCP2416H224J-D4
FCP2416H224J-D4
Cornell Dubilier
Cap Film 0.22uF 50V PPS 5% (6 X 4.1 X 2.8mm) Stacked 125°C T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.22uF 50V PPS 5% (6 X 4.1 X 2.8mm) Stacked 125°C T/R
Search Keywords: FCP2416H224JD4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:FCP2416H224J-D4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dielectric:PPS
-
Voltage:50 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:6 x 4.1 x 2.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
881
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
250
$1.23
500
$1.21
2,000
$1.18
4,000
$1.08
6,000
$1.07
8,000
$1.06
10,000
$1.05
16,000 +
$1.04
Click for Quote
Log in
to unlock special pricing